RS PRO 145mm, 6in Vernier Caliper 0.001 in Resolution, Imperial, Metric With UKAS Calibration

技術文件
規格
Brand
RS ProCaliper Type
Vernier
Capacity
145mm, 6in
Imperial or Metric
Imperial, Metric
Display Type
Analogue
Calibrated
UKAS
Accuracy
0.04 mm
Resolution
0.001 in
原產地
China
產品詳情
RS PRO Fine Adjustment (6in. and 12in.)
RS PRO fine adjustment Vernier Calipers feature dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has two lockscrews so you can accurately measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.
Two graduated scales:
The main scale which is similar to that on a rule plus a specially graduated sliding scale (called the Vernier scale).
The Vernier scale slides parallel to the main scale and enables precise readings to be made to a fraction of a division on the main scale.
Vernier Calipers
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
暫時無法取得庫存資訊。
Calibration type
UKAS Calibration
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProCaliper Type
Vernier
Capacity
145mm, 6in
Imperial or Metric
Imperial, Metric
Display Type
Analogue
Calibrated
UKAS
Accuracy
0.04 mm
Resolution
0.001 in
原產地
China
產品詳情
RS PRO Fine Adjustment (6in. and 12in.)
RS PRO fine adjustment Vernier Calipers feature dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has two lockscrews so you can accurately measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.
Two graduated scales:
The main scale which is similar to that on a rule plus a specially graduated sliding scale (called the Vernier scale).
The Vernier scale slides parallel to the main scale and enables precise readings to be made to a fraction of a division on the main scale.