RS PRO 150mm Steel Imperial, Metric Ruler

RS Stock No.: 248-9203Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

19mm

Finish

Titanium Nitride

Flexible

No

Folding

No

Country of Origin

United States

Product details

Titanium Nitride-coated

Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.

You may be interested in

295.70 MOP

295.65 MOP Each (ex VAT)

RS PRO 150mm Steel Imperial, Metric Ruler

Calibration type

295.70 MOP

295.65 MOP Each (ex VAT)

RS PRO 150mm Steel Imperial, Metric Ruler

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

150mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

19mm

Finish

Titanium Nitride

Flexible

No

Folding

No

Country of Origin

United States

Product details

Titanium Nitride-coated

Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.

You may be interested in