RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
RS 庫存號: 302-695品牌: RS PRO

技術文件
規格
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Yellow
For Use With
6 mm Shaft Potentiometer
Material
Rubber
原產地
United Kingdom
1,885.00 MOP
87.28 MOP Each (In a Pack of 20) (不含稅)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
選擇包裝類型
標準
20
1,885.00 MOP
87.28 MOP Each (In a Pack of 20) (不含稅)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
暫時無法取得庫存資訊。
選擇包裝類型
標準
20
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
25 - 49 | 87.28 MOP |
50 - 99 | 80.33 MOP |
100+ | 77.36 MOP |
技術文件
規格
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Yellow
For Use With
6 mm Shaft Potentiometer
Material
Rubber
原產地
United Kingdom