RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey

RS 庫存號: 749-2591品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

24 AWG

Voltage Rating

30 V

Size of Strands

0.6 mm

Screen Type

Miniature Twin Round

Number of Strands

7

Sheath Material

PVC

Conductor Resistance

84.6 Ω/km

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Bare Copper

原產地

China

產品詳情

RS PRO Miniature Braided Screen Twin Round PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores with a PVC sheath for robust and reliable cable you can depend on. It also has a miniature braided shield.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• Capacitance: 215 pF/m core to screen
• 7/0.2mm plain copper stranded conductors
• PVC insulated
• Braided screen with overall grey PVC sheath
• Core colours: red and blue
• Twisted cores for hum reduction

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

You may be interested in

P.O.A.

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey

P.O.A.

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.15mm od, 100m, Grey

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

5.15mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

24 AWG

Voltage Rating

30 V

Size of Strands

0.6 mm

Screen Type

Miniature Twin Round

Number of Strands

7

Sheath Material

PVC

Conductor Resistance

84.6 Ω/km

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Bare Copper

原產地

China

產品詳情

RS PRO Miniature Braided Screen Twin Round PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores with a PVC sheath for robust and reliable cable you can depend on. It also has a miniature braided shield.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• Capacitance: 215 pF/m core to screen
• 7/0.2mm plain copper stranded conductors
• PVC insulated
• Braided screen with overall grey PVC sheath
• Core colours: red and blue
• Twisted cores for hum reduction

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;
• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

You may be interested in