RS PRO 2 piece Nylon 66 Domed Cap & Cup Washer Kit

RS 庫存號: 812-9424品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Number of Pieces

2

For Thread Size

M6

Material

Nylon 66

Finish

Bright Zinc Plated

Domed Cap Height Largest Size

4mm

Cup Hole Diameter Largest Size

6.5mm

Cup Inside Diameter Largest Size

12mm

Largest Domed Cap Outside Diameter

15mm

原產地

United Kingdom

產品詳情

Machine Screw/Cup Washer Kit

You may be interested in

186.30 MOP

186.31 MOP 1 Bag of 50 (不含稅)

RS PRO 2 piece Nylon 66 Domed Cap & Cup Washer Kit

186.30 MOP

186.31 MOP 1 Bag of 50 (不含稅)

RS PRO 2 piece Nylon 66 Domed Cap & Cup Washer Kit

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 4186.31 MOP
5+153.34 MOP
You may be interested in

技術文件

規格

Brand

RS Pro

Number of Pieces

2

For Thread Size

M6

Material

Nylon 66

Finish

Bright Zinc Plated

Domed Cap Height Largest Size

4mm

Cup Hole Diameter Largest Size

6.5mm

Cup Inside Diameter Largest Size

12mm

Largest Domed Cap Outside Diameter

15mm

原產地

United Kingdom

產品詳情

Machine Screw/Cup Washer Kit

You may be interested in