RS PRO 2 Way Modular Battery Contact, 50A, 600 V
RS 庫存號: 175-6959品牌: RS PRO

技術文件
規格
Brand
RS ProNumber Of Contacts
2
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Red
原產地
Taiwan, Province Of China
73.00 MOP
34.93 MOP Each (In a Bag of 2) (不含稅)
RS PRO 2 Way Modular Battery Contact, 50A, 600 V
2
73.00 MOP
34.93 MOP Each (In a Bag of 2) (不含稅)
RS PRO 2 Way Modular Battery Contact, 50A, 600 V
暫時無法取得庫存資訊。
2
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
10 - 24 | 34.93 MOP |
25 - 49 | 33.49 MOP |
50+ | 32.77 MOP |
技術文件
規格
Brand
RS ProNumber Of Contacts
2
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Red
原產地
Taiwan, Province Of China