RS PRO, 200MHz Bench Digital Oscilloscope, 2 Digital Channels - UKAS Calibrated

技術文件
規格
Brand
RS ProBandwidth
200MHz
Number of Digital Channels
2
Calibrated
UKAS
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsa/s
Screen Size
7in
Record Length
10Mpts
Weight
2.8kg
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I, CAT II
Display Type
LCD
Rise Time
1.75ns
Maximum Time Base
5ns/div
Dimensions
380 x 208 x 127.3mm
Vertical Resolution
8 bit
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
暫時無法取得庫存資訊。
Calibration type
UKAS Calibration
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProBandwidth
200MHz
Number of Digital Channels
2
Calibrated
UKAS
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Sample Rate Random
1 Gsa/s
Screen Size
7in
Record Length
10Mpts
Weight
2.8kg
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I, CAT II
Display Type
LCD
Rise Time
1.75ns
Maximum Time Base
5ns/div
Dimensions
380 x 208 x 127.3mm
Vertical Resolution
8 bit