RS PRO 24 W LED Anticorrosive Light Fitting Batten, 1 Lamp, Anti-corrosive, 1.27 m Long, IP65

技術文件
規格
Brand
RS ProType
Batten
Length
1.27 m
Width
93 mm
Depth
100 mm
Wattage
24 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4500K
Anti-corrosive
Yes
IP Rating
IP65
原產地
China
產品詳情
RS PRO IP65 LED Surface Mounted Non-Corrosive Ceiling Fittings
RS PRO IP65 LED surface mounted, non-corrosive fitting features ABS base, polycarbonate controller, stainless steel clips and is supplied with suspension eyes and stainless steel mounting bracket. The lighting fitting consumes up to 40% less energy than traditional light fittings, while reducing maintenance and carbon emissions. Ideal applications of this non-corrosive LED luminaire are in demanding environments and areas with high humidity which include industrial areas, garages and workshops.
LED battens are a great replacement for their traditional fluorescent counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights.
This range of ceiling lights includes the following:
Single Batten
7959782 - 1 x 40 W LED Anticorrosive Light Fitting
7959785 - 1 x 24 W LED Anticorrosive Light Fitting
Twin Batten
7959788 - 2 x 24 W LED Anticorrosive Light Fitting
7959791 - 40 W LED Anticorrosive Light Fitting
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProType
Batten
Length
1.27 m
Width
93 mm
Depth
100 mm
Wattage
24 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4500K
Anti-corrosive
Yes
IP Rating
IP65
原產地
China
產品詳情
RS PRO IP65 LED Surface Mounted Non-Corrosive Ceiling Fittings
RS PRO IP65 LED surface mounted, non-corrosive fitting features ABS base, polycarbonate controller, stainless steel clips and is supplied with suspension eyes and stainless steel mounting bracket. The lighting fitting consumes up to 40% less energy than traditional light fittings, while reducing maintenance and carbon emissions. Ideal applications of this non-corrosive LED luminaire are in demanding environments and areas with high humidity which include industrial areas, garages and workshops.
LED battens are a great replacement for their traditional fluorescent counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights.
This range of ceiling lights includes the following:
Single Batten
7959782 - 1 x 40 W LED Anticorrosive Light Fitting
7959785 - 1 x 24 W LED Anticorrosive Light Fitting
Twin Batten
7959788 - 2 x 24 W LED Anticorrosive Light Fitting
7959791 - 40 W LED Anticorrosive Light Fitting
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.