RS PRO 24 W LED Anticorrosive Light Fitting Batten Twin Batten, 2 Lamp, Anti-corrosive, 1.27 m Long, IP65

RS 庫存號: 795-9788品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Type

Twin Batten

Length

1.27 m

Width

140 mm

Depth

100 mm

Wattage

24 W

Number of Lamps

2

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4500K

Anti-corrosive

Yes

IP Rating

IP65

原產地

China

產品詳情

RS PRO IP65 LED Surface Mounted Non-Corrosive Ceiling Fittings

RS PRO IP65 LED surface mounted, non-corrosive fitting features ABS base, polycarbonate controller, stainless steel clips and is supplied with suspension eyes and stainless steel mounting bracket. The lighting fitting consumes up to 40% less energy than traditional light fittings, while reducing maintenance and carbon emissions. Ideal applications of this non-corrosive LED luminaire are in demanding environments and areas with high humidity which include industrial areas, garages and workshops.

LED battens are a great replacement for their traditional fluorescent counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights.

This range of ceiling lights includes the following:

Single Batten
7959782 - 1 x 40 W LED Anticorrosive Light Fitting
7959785 - 1 x 24 W LED Anticorrosive Light Fitting

Twin Batten
7959788 - 2 x 24 W LED Anticorrosive Light Fitting
7959791 - 40 W LED Anticorrosive Light Fitting

Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.

P.O.A.

RS PRO 24 W LED Anticorrosive Light Fitting Batten Twin Batten, 2 Lamp, Anti-corrosive, 1.27 m Long, IP65

P.O.A.

RS PRO 24 W LED Anticorrosive Light Fitting Batten Twin Batten, 2 Lamp, Anti-corrosive, 1.27 m Long, IP65

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Type

Twin Batten

Length

1.27 m

Width

140 mm

Depth

100 mm

Wattage

24 W

Number of Lamps

2

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4500K

Anti-corrosive

Yes

IP Rating

IP65

原產地

China

產品詳情

RS PRO IP65 LED Surface Mounted Non-Corrosive Ceiling Fittings

RS PRO IP65 LED surface mounted, non-corrosive fitting features ABS base, polycarbonate controller, stainless steel clips and is supplied with suspension eyes and stainless steel mounting bracket. The lighting fitting consumes up to 40% less energy than traditional light fittings, while reducing maintenance and carbon emissions. Ideal applications of this non-corrosive LED luminaire are in demanding environments and areas with high humidity which include industrial areas, garages and workshops.

LED battens are a great replacement for their traditional fluorescent counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights.

This range of ceiling lights includes the following:

Single Batten
7959782 - 1 x 40 W LED Anticorrosive Light Fitting
7959785 - 1 x 24 W LED Anticorrosive Light Fitting

Twin Batten
7959788 - 2 x 24 W LED Anticorrosive Light Fitting
7959791 - 40 W LED Anticorrosive Light Fitting

Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.