RS PRO 2.4kΩ Carbon Film Resistor 0.25W ±5%

技術文件
規格
Brand
RS ProResistance
2.4kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
原產地
Taiwan, Province Of China
產品詳情
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
2,349,746.10 MOP
Each (In a Pack of 5000) (不含稅)
5000
2,349,746.10 MOP
Each (In a Pack of 5000) (不含稅)
暫時無法取得庫存資訊。
5000
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProResistance
2.4kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
原產地
Taiwan, Province Of China
產品詳情
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.