RS PRO 24V NiCd Rechargeable Battery Pack, 1Ah - Pack of 1
RS 庫存號: 544-0239品牌: RS PRO

技術文件
規格
Brand
RS ProChemistry
NiCd
Nominal Voltage
24V
Number of Cells
20
Capacity
1Ah
Size
AA
Operating Temperature Range
-20 → +50°C
Number of Batteries Supplied
1
原產地
China
產品詳情
NiCd Battery Packs
Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C
P.O.A.
RS PRO 24V NiCd Rechargeable Battery Pack, 1Ah - Pack of 1
1
P.O.A.
RS PRO 24V NiCd Rechargeable Battery Pack, 1Ah - Pack of 1
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProChemistry
NiCd
Nominal Voltage
24V
Number of Cells
20
Capacity
1Ah
Size
AA
Operating Temperature Range
-20 → +50°C
Number of Batteries Supplied
1
原產地
China
產品詳情
NiCd Battery Packs
Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C