RS PRO 250mm, Second Cut, Round Engineers File With Soft-Grip Handle

RS 庫存號: 161-1482品牌: RS PROIMPA: 614365
brand-logo

技術文件

規格

Brand

RS Pro

File Type

Engineers File

Shape

Round

Cut Type

Second Cut

Length

250mm

Handle Included

Yes

原產地

Turkey

產品詳情

RS Pro Round Files With Handle

The round file range from our trusted and reliable own brand RS PRO offers a variety of durable round file hand tools made with high carbon content steel and a durable soft-grip handle. Round files are ideal for filing and deburring concave surfaces and smoothing circular holes due to their slimline shape. The RS PRO round file range features second cut coarseness to allow for deburring of materials quickly and efficiently.

142.30 MOP

142.31 MOP Each (不含稅)

RS PRO 250mm, Second Cut, Round Engineers File With Soft-Grip Handle

142.30 MOP

142.31 MOP Each (不含稅)

RS PRO 250mm, Second Cut, Round Engineers File With Soft-Grip Handle

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 4142.31 MOP
5+117.17 MOP

技術文件

規格

Brand

RS Pro

File Type

Engineers File

Shape

Round

Cut Type

Second Cut

Length

250mm

Handle Included

Yes

原產地

Turkey

產品詳情

RS Pro Round Files With Handle

The round file range from our trusted and reliable own brand RS PRO offers a variety of durable round file hand tools made with high carbon content steel and a durable soft-grip handle. Round files are ideal for filing and deburring concave surfaces and smoothing circular holes due to their slimline shape. The RS PRO round file range features second cut coarseness to allow for deburring of materials quickly and efficiently.