Technical Document
Specifications
Brand
RS ProNumber Of Contacts
26
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
350.0 V
Width
12.2mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell
19.80 MOP
19.79 MOP Each (ex VAT)
1
19.80 MOP
19.79 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | 19.79 MOP |
| 25 - 74 | 19.17 MOP |
| 75 - 199 | 18.65 MOP |
| 200 - 999 | 18.24 MOP |
| 1000+ | 14.94 MOP |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
26
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
350.0 V
Width
12.2mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell
