RS PRO 30 → 55W LED Batten Light, 100 → 240V ac LED Batten, 1 Lamp, Anti-corrosive, 1800mm Long, IP65

Technical Document
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.8 m
Luminosity
4800 → 9600 lm
Width
100 mm
Depth
77 mm
Wattage
40 → 80 W
Lamp Type
Integrated LED
Voltage Rating
100 → 240 VAC
Anti-corrosive
Yes
IP Rating
IP65
Sensor
Microwave
Standards Met
BS EN 60598-1, BS EN 60598-2-1
Country of Origin
China
722.80 MOP
722.83 MOP Each (ex VAT)
1
722.80 MOP
722.83 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.8 m
Luminosity
4800 → 9600 lm
Width
100 mm
Depth
77 mm
Wattage
40 → 80 W
Lamp Type
Integrated LED
Voltage Rating
100 → 240 VAC
Anti-corrosive
Yes
IP Rating
IP65
Sensor
Microwave
Standards Met
BS EN 60598-1, BS EN 60598-2-1
Country of Origin
China