RS PRO 31-Piece 1/4 in

RS 庫存號: 297-1421品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

31

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (13), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (12), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

原產地

China

You may be interested in

P.O.A.

RS PRO 31-Piece 1/4 in

P.O.A.

RS PRO 31-Piece 1/4 in

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

31

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (13), Extension (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (12), Spinner Handle (1), Universal Joint (1)

Drive Type

Square

原產地

China

You may be interested in