RS PRO, 43 Unshielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.9A Idc

Technical Document
Specifications
Brand
RS ProInductance
4.7 μH
Maximum dc Current
1.9A
Package/Case
43
Length
4.5mm
Depth
4mm
Height
3.2mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
80mΩ
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.
High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible
811.40 MOP
Each (In a Bag of 20) (ex VAT)
Standard
20
811.40 MOP
Each (In a Bag of 20) (ex VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInductance
4.7 μH
Maximum dc Current
1.9A
Package/Case
43
Length
4.5mm
Depth
4mm
Height
3.2mm
Dimensions
4.5 x 4 x 3.2mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
80mΩ
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
RS Pro Wire Wound Chokes
RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.
High current, small size (up to 4 amps)
Surface mountable construction
High inductance (up to 680μh)
For use in DC/DC converters, DC/AC inverters
Pb-free compatible