RS PRO 470kΩ Metal Film Resistor 0.4W ±0.25%
RS Stock No.: 174-2634Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
470kΩ
Power Rating
0.4W
Tolerance
±0.25%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0318
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
11,205,450.90 MOP
Each (In a Box of 5000) (ex VAT)
RS PRO 470kΩ Metal Film Resistor 0.4W ±0.25%
5000
11,205,450.90 MOP
Each (In a Box of 5000) (ex VAT)
RS PRO 470kΩ Metal Film Resistor 0.4W ±0.25%
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProResistance
470kΩ
Power Rating
0.4W
Tolerance
±0.25%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0318
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C