RS PRO 4F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole

RS 庫存號: 360-061品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Capacitance

4F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

EDLC Goldcap

Tolerance

-20 → +80%

原產地

China

6.50 MOP

6.49 MOP Each (不含稅)

RS PRO 4F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole

6.50 MOP

6.49 MOP Each (不含稅)

RS PRO 4F Supercapacitor EDLC -20 → +80% Tolerance 5.5V dc, Through Hole

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Capacitance

4F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

EDLC Goldcap

Tolerance

-20 → +80%

原產地

China