RS PRO 4G IOT Router 4G, WiFi, 2 Ports

技術文件
規格
Brand
RS ProNumber of Serial Ports
Cellular Wifi Router
Router Type
Cellular Wifi Router
Model
4G IOT Router
Wireless Connectivity
4G, WiFi
Network Speed
300Mbit/s
WiFi Standard
802.11 b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
2
Security Protocols
WEP, WPA, WPA2
Dimensions
91.5 x 91.5 x 31.5mm
Weight
150g
Depth
91.5mm
Width
91.5mm
Height
31.5mm
原產地
China
2,871.70 MOP
2,871.69 MOP Each (不含稅)
1
2,871.70 MOP
2,871.69 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProNumber of Serial Ports
Cellular Wifi Router
Router Type
Cellular Wifi Router
Model
4G IOT Router
Wireless Connectivity
4G, WiFi
Network Speed
300Mbit/s
WiFi Standard
802.11 b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
2.4GHz
Number of LAN Ports
2
Security Protocols
WEP, WPA, WPA2
Dimensions
91.5 x 91.5 x 31.5mm
Weight
150g
Depth
91.5mm
Width
91.5mm
Height
31.5mm
原產地
China