RS PRO, 5.08mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 897-1262Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

266.90 MOP

26.69 MOP Each (In a Pack of 10) (ex VAT)

RS PRO, 5.08mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

266.90 MOP

26.69 MOP Each (In a Pack of 10) (ex VAT)

RS PRO, 5.08mm Pitch, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 2426.69 MOP
25 - 12425.97 MOP
125+21.43 MOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more