技術文件
規格
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
30.81mm
Width
17.58mm
Depth
12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
30.81 x 17.58 x 12.55mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
原產地
China
439.00 MOP
85.53 MOP Each (In a Pack of 5) (不含稅)
5
439.00 MOP
85.53 MOP Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
25 - 74 | 85.53 MOP |
75 - 199 | 83.47 MOP |
200 - 999 | 81.41 MOP |
1000+ | 66.98 MOP |
技術文件
規格
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
3A
Housing Material
Zinc Plated Steel
Voltage Rating
250V
Length
30.81mm
Width
17.58mm
Depth
12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Dimensions
30.81 x 17.58 x 12.55mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
原產地
China