RS PRO Analogue Panel Ammeter 40A AC, 68mm x 68mm, ±1.5 % Moving Iron

RS 庫存號: 901-0340品牌: RS PRODistrelec Article No.: 30419940
brand-logo

技術文件

規格

Brand

RS Pro

Maximum Value

40A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

59mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 40A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

原產地

Taiwan, Province Of China

P.O.A.

RS PRO Analogue Panel Ammeter 40A AC, 68mm x 68mm, ±1.5 % Moving Iron

P.O.A.

RS PRO Analogue Panel Ammeter 40A AC, 68mm x 68mm, ±1.5 % Moving Iron

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Maximum Value

40A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

59mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 40A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

原產地

Taiwan, Province Of China