RS PRO Analogue Voltmeter AC, Analogue Display 0.01
RS Stock No.: 186-2456Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
68mm
Cutout Width
68mm
Depth
66 (100 A)mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India
153.60 MOP
153.65 MOP Each (ex VAT)
RS PRO Analogue Voltmeter AC, Analogue Display 0.01
1
153.60 MOP
153.65 MOP Each (ex VAT)
RS PRO Analogue Voltmeter AC, Analogue Display 0.01
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | 153.65 MOP |
5 - 24 | 149.32 MOP |
25+ | 122.94 MOP |
Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
68mm
Cutout Width
68mm
Depth
66 (100 A)mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India