RS PRO BA15d Indicator Light, Clear, 12 V, 400 mA, 3000h

RS 庫存號: 339-3377品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Wattage

5 W

Voltage Rating

12 V

Lamp Base

BA15d

Current Rating

400 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

35 lm

Life Hours

3000h

原產地

Korea, Republic Of

產品詳情

T16 BA15d Tubular SBC

333.90 MOP

64.10 MOP Each (In a Pack of 5) (不含稅)

RS PRO BA15d Indicator Light, Clear, 12 V, 400 mA, 3000h

333.90 MOP

64.10 MOP Each (In a Pack of 5) (不含稅)

RS PRO BA15d Indicator Light, Clear, 12 V, 400 mA, 3000h

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
50 - 24964.10 MOP
250+52.76 MOP

技術文件

規格

Brand

RS Pro

Wattage

5 W

Voltage Rating

12 V

Lamp Base

BA15d

Current Rating

400 mA

Diameter

16mm

Lamp Size

T16

Length

35 mm

Lens Colour

Clear

Luminosity

35 lm

Life Hours

3000h

原產地

Korea, Republic Of

產品詳情

T16 BA15d Tubular SBC