RS PRO Black 35% Cotton, 65% Polyester Work shorts, 30in

RS Stock No.: 284-8409Brand: RS PRO
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

RS Pro

Waist Size

30in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Fitting

Regular

Country of Origin

Bangladesh

You may be interested in
DeWALT Black/Grey Work shorts, 30
458.78 MOPEach (ex VAT)

199.70 MOP

199.70 MOP Each (ex VAT)

RS PRO Black 35% Cotton, 65% Polyester Work shorts, 30in

199.70 MOP

199.70 MOP Each (ex VAT)

RS PRO Black 35% Cotton, 65% Polyester Work shorts, 30in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
DeWALT Black/Grey Work shorts, 30
458.78 MOPEach (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Waist Size

30in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Fitting

Regular

Country of Origin

Bangladesh

You may be interested in
DeWALT Black/Grey Work shorts, 30
458.78 MOPEach (ex VAT)