RS PRO Black Cotton, Polyester Thermal Shirt, XXL

技術文件
規格
Brand
RS ProSize
XXL
Gender
Unisex
Colour
Black
Type
Thermal Shirt
Sleeve Type
Long
Material
Cotton, Polyester
原產地
Pakistan
產品詳情
RS Pro Thermal Long Sleeved T Shirt
RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.
171.00 MOP
170.96 MOP Each (不含稅)
1
171.00 MOP
170.96 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProSize
XXL
Gender
Unisex
Colour
Black
Type
Thermal Shirt
Sleeve Type
Long
Material
Cotton, Polyester
原產地
Pakistan
產品詳情
RS Pro Thermal Long Sleeved T Shirt
RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.