RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount
RS Stock No.: 188-858Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
60mm
Body Material
Thermoplastic
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China
398.30 MOP
398.34 MOP 1 Pack of 5 (ex VAT)
RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount
1
398.30 MOP
398.34 MOP 1 Pack of 5 (ex VAT)
RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
60mm
Body Material
Thermoplastic
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China