RS PRO Black, Yellow Impact Protector 5m x

RS Stock No.: 840-0619Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Straight

For Use On

Column, Wall

Material

Nitrile Rubber

Length

5m

Colour

Black, Yellow

Height

300 mm

Product details

RS PRO Black, Yellow Wall Protector

From the trusted brand RS PRO, comes a range of black and yellow wall protectors. Manufactured to industry standards these multi-use protectors are a fantastic solution in the protection of personnel and equipment in busy workplaces from damage.

Features and benefits

  • Includes 3M double-sided adhesive tape for fixing to walls

  • Resists petroleum-based products, acid and grease

  • Made of NBR (nitrile butadiene rubber)

  • Fire classification: M4

  • Highly visible

Applications

These wall protectors have fantastic application use in areas such as;

  • Warehouses

  • factories,

  • Car parks

  • industrial areas.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

976.80 MOP

976.81 MOP Each (ex VAT)

RS PRO Black, Yellow Impact Protector 5m x

976.80 MOP

976.81 MOP Each (ex VAT)

RS PRO Black, Yellow Impact Protector 5m x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4976.81 MOP
5+804.00 MOP

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Straight

For Use On

Column, Wall

Material

Nitrile Rubber

Length

5m

Colour

Black, Yellow

Height

300 mm

Product details

RS PRO Black, Yellow Wall Protector

From the trusted brand RS PRO, comes a range of black and yellow wall protectors. Manufactured to industry standards these multi-use protectors are a fantastic solution in the protection of personnel and equipment in busy workplaces from damage.

Features and benefits

  • Includes 3M double-sided adhesive tape for fixing to walls

  • Resists petroleum-based products, acid and grease

  • Made of NBR (nitrile butadiene rubber)

  • Fire classification: M4

  • Highly visible

Applications

These wall protectors have fantastic application use in areas such as;

  • Warehouses

  • factories,

  • Car parks

  • industrial areas.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.