RS PRO Blue Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
RS Stock No.: 558-854Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Country of Origin
United Kingdom
34.90 MOP
34.87 MOP 1 Pack of 5 (ex VAT)
RS PRO Blue Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
1
34.90 MOP
34.87 MOP 1 Pack of 5 (ex VAT)
RS PRO Blue Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | 34.87 MOP |
5 - 9 | 32.08 MOP |
10+ | 28.98 MOP |
Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Country of Origin
United Kingdom