RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.25m, BS EN 13602:2002, BS4109

RS Stock No.: 489-163Brand: RS PRO
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

RS Pro

Size

24 x 20 x 0.2 mm

Conductor Material

Tinned Copper

Cross Sectional Area

15.08 mm²

Length

0.25m

Conductor Resistance

1174 Ω/km

Stud Size

M6

Cable Shape

Single Core

Standards Met

BS EN 13602:2002, BS4109

Country of Origin

United Kingdom

Product details

Braided Earth Leads

Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Features and Benefits

• High flexibility braid for high vibration areas
• Conforms to BS4109
• Brazed seam terminal construction
• Supplied with metric terminals at each end

What is a braided wire?

Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.

Benefits of Copper

Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.

93.60 MOP

93.57 MOP Each (ex VAT)

RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.25m, BS EN 13602:2002, BS4109

93.60 MOP

93.57 MOP Each (ex VAT)

RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.25m, BS EN 13602:2002, BS4109

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 493.57 MOP
5+77.08 MOP

Technical Document

Specifications

Brand

RS Pro

Size

24 x 20 x 0.2 mm

Conductor Material

Tinned Copper

Cross Sectional Area

15.08 mm²

Length

0.25m

Conductor Resistance

1174 Ω/km

Stud Size

M6

Cable Shape

Single Core

Standards Met

BS EN 13602:2002, BS4109

Country of Origin

United Kingdom

Product details

Braided Earth Leads

Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Features and Benefits

• High flexibility braid for high vibration areas
• Conforms to BS4109
• Brazed seam terminal construction
• Supplied with metric terminals at each end

What is a braided wire?

Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.

Benefits of Copper

Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.