技術文件
規格
Brand
RS ProThread
BSP 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Material
Brass
Series
IRBO
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
FMK
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
160 bar
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-15°C
原產地
Italy
產品詳情
RS PRO Brass Hydraulic Quick Connect Couplings
Upgrade your hose connections with the unparalleled reliability of Quick Connect Couplings from RS PRO. Designed to withstand the toughest environments, these durable brass fittings feature fluoroelastomer seals that can operate in temperatures ranging from -15 to +180°C. With a poppet valve and mechanically locking balls, they offer the ultimate in secure, leak-free performance, even under residual pressure. Fully compatible with ISO 7241-1 series 'B' products, these couplings provide the convenience of quick, one-handed connection and disconnection.
Warning
No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.
404.10 MOP
404.06 MOP Each (不含稅)
1
404.10 MOP
404.06 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 5 | 404.06 MOP |
6 - 29 | 387.88 MOP |
30+ | 319.25 MOP |
技術文件
規格
Brand
RS ProThread
BSP 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Material
Brass
Series
IRBO
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
FMK
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
160 bar
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-15°C
原產地
Italy
產品詳情
RS PRO Brass Hydraulic Quick Connect Couplings
Upgrade your hose connections with the unparalleled reliability of Quick Connect Couplings from RS PRO. Designed to withstand the toughest environments, these durable brass fittings feature fluoroelastomer seals that can operate in temperatures ranging from -15 to +180°C. With a poppet valve and mechanically locking balls, they offer the ultimate in secure, leak-free performance, even under residual pressure. Fully compatible with ISO 7241-1 series 'B' products, these couplings provide the convenience of quick, one-handed connection and disconnection.
Warning
No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.