RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS 庫存號: 667-1838品牌: RS PRODistrelec Article No.: 30404786
brand-logo

技術文件

規格

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

Camozzi, Legris, Rectus 21, Rectus 90

Thread Size

1/4in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

原產地

Turkey

產品詳情

Series 21 Connectors

Series 21 Connectors

Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.

106.60 MOP

106.55 MOP Each (不含稅)

RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

106.60 MOP

106.55 MOP Each (不含稅)

RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 5106.55 MOP
6 - 29102.33 MOP
30+84.19 MOP

技術文件

規格

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

Camozzi, Legris, Rectus 21, Rectus 90

Thread Size

1/4in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

原產地

Turkey

產品詳情

Series 21 Connectors

Series 21 Connectors

Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.