RS PRO Brown 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.19 mm, 100m, PVC Insulation

技術文件
規格
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Brown
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
24/0.19 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.75mm
Maximum Operating Temperature
+90°C
Current Rating
14 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.19 mm
Number of Strands
24
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Brown
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
24/0.19 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.75mm
Maximum Operating Temperature
+90°C
Current Rating
14 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.19 mm
Number of Strands
24