RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

RS 庫存號: 192-523品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Power Rating

500 W

Output Speed

30 → 187 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 → 188 Nm

Gearhead Type

Planetary

Gear Ratio

20:1

Length

124mm

Depth

232mm

Standards Met

CE, CSA, UL

原產地

United Kingdom

53,519.80 MOP

53,519.84 MOP Each (不含稅)

RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

53,519.80 MOP

53,519.84 MOP Each (不含稅)

RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Power Rating

500 W

Output Speed

30 → 187 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 → 188 Nm

Gearhead Type

Planetary

Gear Ratio

20:1

Length

124mm

Depth

232mm

Standards Met

CE, CSA, UL

原產地

United Kingdom