RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter
RS 庫存號: 192-524品牌: RS PRO

技術文件
規格
Brand
RS ProSupply Voltage
48 V dc
DC Motor Type
Brushless
Power Rating
500 W
Output Speed
30 → 187 rpm
Shaft Diameter
6mm
Maximum Output Torque
29 → 188 Nm
Gearhead Type
Planetary
Gear Ratio
25:1
Length
124mm
Depth
232mm
Standards Met
CE, CSA, UL
原產地
United Kingdom
53,519.80 MOP
53,519.84 MOP Each (不含稅)
RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter
1
53,519.80 MOP
53,519.84 MOP Each (不含稅)
RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProSupply Voltage
48 V dc
DC Motor Type
Brushless
Power Rating
500 W
Output Speed
30 → 187 rpm
Shaft Diameter
6mm
Maximum Output Torque
29 → 188 Nm
Gearhead Type
Planetary
Gear Ratio
25:1
Length
124mm
Depth
232mm
Standards Met
CE, CSA, UL
原產地
United Kingdom