RS PRO BSP 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter

RS 庫存號: 179-994品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Maximum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

原產地

Italy

254.60 MOP

254.64 MOP Each (不含稅)

RS PRO BSP 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter

254.60 MOP

254.64 MOP Each (不含稅)

RS PRO BSP 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Maximum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

原產地

Italy