RS PRO BSP 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 179-986Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Country of Origin

Italy

320.40 MOP

320.42 MOP Each (ex VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

320.40 MOP

320.42 MOP Each (ex VAT)

RS PRO BSP 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

BSP 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Country of Origin

Italy