RS PRO BSP 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
RS 庫存號: 179-988品牌: RS PRO

技術文件
規格
Brand
RS ProMaximum Pressure Measurement
1bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
原產地
Italy
247.20 MOP
247.19 MOP Each (不含稅)
RS PRO BSP 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
1
247.20 MOP
247.19 MOP Each (不含稅)
RS PRO BSP 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProMaximum Pressure Measurement
1bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
原產地
Italy