RS PRO Cardboard Storage Bin, 100mm x 75mm, Red

RS 庫存號: 228-1059品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

75mm

Overall Depth

150mm

Colour

Red

原產地

United Kingdom

產品詳情

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

You may be interested in

P.O.A.

RS PRO Cardboard Storage Bin, 100mm x 75mm, Red

P.O.A.

RS PRO Cardboard Storage Bin, 100mm x 75mm, Red

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

75mm

Overall Depth

150mm

Colour

Red

原產地

United Kingdom

產品詳情

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

You may be interested in