RS PRO Combination Pliers, 200 mm Overall, Straight Tip

技術文件
規格
Brand
RS ProPlier Type
Combination Pliers
Cutting Capacity
2.5 mm
Overall Length
200 mm
Tip Style
Straight
Material Cutting Capability
Medium Hard Wire
產品詳情
RS Pro Engineers Pliers
High-quality general purpose combination or lineman pliers.
Warning
Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProPlier Type
Combination Pliers
Cutting Capacity
2.5 mm
Overall Length
200 mm
Tip Style
Straight
Material Cutting Capability
Medium Hard Wire
產品詳情
RS Pro Engineers Pliers
High-quality general purpose combination or lineman pliers.
Warning
Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.