RS PRO Conductive Copper Metallic Tape, 38mm x 16.5m

RS 庫存號: 285-533品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.08mm

Foil Thickness

0.04mm

Width

38mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

5.2N/cm

Adhesive Material

Acrylic

Material Plating

Copper

Maximum Temperature Resistance

130°C

Minimum Temperature Resistance

5°C

原產地

Poland

1,268.20 MOP

1,268.21 MOP Each (不含稅)

RS PRO Conductive Copper Metallic Tape, 38mm x 16.5m

1,268.20 MOP

1,268.21 MOP Each (不含稅)

RS PRO Conductive Copper Metallic Tape, 38mm x 16.5m

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.08mm

Foil Thickness

0.04mm

Width

38mm

Length

16.5m

Conductivity

Conductive

Adhesion Strength

5.2N/cm

Adhesive Material

Acrylic

Material Plating

Copper

Maximum Temperature Resistance

130°C

Minimum Temperature Resistance

5°C

原產地

Poland