RS PRO Counterbore M12, 108 mm x 20mm Cut Diameter, 1 Piece

RS Stock No.: 522-7480Brand: RS PRO
brand-logo
View all in Counterbores

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M12

Pilot Diameter

13mm

Pilot Length

13.5mm

Cutter Diameter

20mm

Cutter Length

25.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

12 mm

Overall Length

108 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

641.40 MOP

641.38 MOP Each (ex VAT)

RS PRO Counterbore M12, 108 mm x 20mm Cut Diameter, 1 Piece

641.40 MOP

641.38 MOP Each (ex VAT)

RS PRO Counterbore M12, 108 mm x 20mm Cut Diameter, 1 Piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4641.38 MOP
5+527.82 MOP

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M12

Pilot Diameter

13mm

Pilot Length

13.5mm

Cutter Diameter

20mm

Cutter Length

25.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

12 mm

Overall Length

108 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8