RS PRO Digital, LCD Digital Multimeter, True RMS, 10A ac Max, 1A dc Max, 600V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
1A dc
Absolute Maximum Resistance Measurement
6MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Temperature Measurement
1000°C
Absolute Maximum Capacitance Measurement
6mF
True RMS
Yes
Maximum Frequency
1MHz
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
500g
Height
40mm
Best Resistance Measurement Accuracy
±1.5%
Battery Type
9V
Safety Category Voltage
600V
Width
90mm
Best AC Current Accuracy
±1.5%
Length
190mm
Best AC Voltage Accuracy
±1%
Best Capacitance Measurement Accuracy
±5%
Dimensions
190 x 90 x 40mm
Best Temperature Measurement Accuracy
±2%
Best DC Voltage Accuracy
±0.5%
Country of Origin
China
1,059.40 MOP
1,059.43 MOP Each (ex VAT)
1
1,059.40 MOP
1,059.43 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
1A dc
Absolute Maximum Resistance Measurement
6MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Temperature Measurement
1000°C
Absolute Maximum Capacitance Measurement
6mF
True RMS
Yes
Maximum Frequency
1MHz
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
500g
Height
40mm
Best Resistance Measurement Accuracy
±1.5%
Battery Type
9V
Safety Category Voltage
600V
Width
90mm
Best AC Current Accuracy
±1.5%
Length
190mm
Best AC Voltage Accuracy
±1%
Best Capacitance Measurement Accuracy
±5%
Dimensions
190 x 90 x 40mm
Best Temperature Measurement Accuracy
±2%
Best DC Voltage Accuracy
±0.5%
Country of Origin
China