RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

RS 庫存號: 360-688品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V ac/dc

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgNi

原產地

Czech Republic

367.40 MOP

367.37 MOP Each (不含稅)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

367.40 MOP

367.37 MOP Each (不含稅)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Mode of Operation

OFF Delay, ON Delay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V ac/dc

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Contact Material

AgNi

原產地

Czech Republic