RS PRO Elbow Threaded-toTube Adaptor, Push In 6 mm to R 1/4, Push-in Connection Style

技術文件
規格
Brand
RS ProConnector A
Push In 6 mm
Connector B
R 1/4
Pneumatic Fitting Type
Elbow Threaded-toTube Adaptor
Connection Style
Push-in
Threaded Connection
R 1/4 Male
Number of Inlet Ports
1
Number of Outlet Ports
1
Thread Material
Acetal Copolymer
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Angle
90°
Maximum Operating Pressure
10bar
Mounting Type
Inline
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
原產地
Korea, Republic Of
95.70 MOP
95.73 MOP 1 Bag of 5 (不含稅)
1
95.70 MOP
95.73 MOP 1 Bag of 5 (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProConnector A
Push In 6 mm
Connector B
R 1/4
Pneumatic Fitting Type
Elbow Threaded-toTube Adaptor
Connection Style
Push-in
Threaded Connection
R 1/4 Male
Number of Inlet Ports
1
Number of Outlet Ports
1
Thread Material
Acetal Copolymer
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Angle
90°
Maximum Operating Pressure
10bar
Mounting Type
Inline
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
原產地
Korea, Republic Of