RS PRO ESD PU Tips White Polyester, Polyurethane Extra Grip Work Gloves, Size XL, Polyurethane Coating

技術文件
規格
Brand
RS ProGlove Size
XL
Primary Glove Application
Extra Grip
Glove Material
Polyester, Polyurethane
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
No
EN388 Cut - Coup Test
No
EN388 Tear
No
EN388 Puncture
No
EN388 Cut - TDM-100 Test
No
EN388 Impact Protection
No
EN388 2016
No
EN374 Chemical
No
Range
ESD PU Tips
EN407 Thermal
No
Additional EN Standards
No
EN511 Cold
No
American Safety Standard
ANSI ESD SP15.1
Complies with EN 61340-5-1
Yes
原產地
China
21.10 MOP
21.10 MOP 1 Pair (不含稅)
1
21.10 MOP
21.10 MOP 1 Pair (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProGlove Size
XL
Primary Glove Application
Extra Grip
Glove Material
Polyester, Polyurethane
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
No
EN388 Cut - Coup Test
No
EN388 Tear
No
EN388 Puncture
No
EN388 Cut - TDM-100 Test
No
EN388 Impact Protection
No
EN388 2016
No
EN374 Chemical
No
Range
ESD PU Tips
EN407 Thermal
No
Additional EN Standards
No
EN511 Cold
No
American Safety Standard
ANSI ESD SP15.1
Complies with EN 61340-5-1
Yes
原產地
China