RS PRO ESD Ultra Clear Bag 250mm(W)x 300mm(L)

RS Stock No.: 122-9157Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

ESD Ultra Clear Bag

Type

Bag

Colour

Clear

Length

300mm

Thickness

0.09mm

Width

250mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

36.55mPa

Country of Origin

United States

Product details

RS Pro Statfree ESD Dissipative Ultra Clear Zip Bag

RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within the bag. The dissipative bags protect any contents reducing the risk of damage and have a polyester construction. The bags include a low charging zipper are puncture resistant to 14 lbs and are free from amines, N-octanoic acid, silicones and heavy metals.

FEATURES and BENEFITS:

ESD Bags
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available

PROPERTIES:

Nominal thickness 0.889 mm
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi

Standards

EN 61340-5-1, EN 61340-5-3, ANSI/ESD S11.4 level 5

You may be interested in
KWR Anti Static Bag 254mm(W)x 305mm(L)
212.59 MOPEach (In a Pack of 10) (ex VAT)
Cryovac 9.8in(W)x
P.O.A.Each (In a Pack of 10) (ex VAT)

2,522.10 MOP

2,522.15 MOP 1 Bag of 100 (ex VAT)

RS PRO ESD Ultra Clear Bag 250mm(W)x 300mm(L)

2,522.10 MOP

2,522.15 MOP 1 Bag of 100 (ex VAT)

RS PRO ESD Ultra Clear Bag 250mm(W)x 300mm(L)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 92,522.15 MOP
10 - 492,421.26 MOP
50+1,992.68 MOP
You may be interested in
KWR Anti Static Bag 254mm(W)x 305mm(L)
212.59 MOPEach (In a Pack of 10) (ex VAT)
Cryovac 9.8in(W)x
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Packaging Type

ESD Ultra Clear Bag

Type

Bag

Colour

Clear

Length

300mm

Thickness

0.09mm

Width

250mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

36.55mPa

Country of Origin

United States

Product details

RS Pro Statfree ESD Dissipative Ultra Clear Zip Bag

RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within the bag. The dissipative bags protect any contents reducing the risk of damage and have a polyester construction. The bags include a low charging zipper are puncture resistant to 14 lbs and are free from amines, N-octanoic acid, silicones and heavy metals.

FEATURES and BENEFITS:

ESD Bags
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available

PROPERTIES:

Nominal thickness 0.889 mm
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi

Standards

EN 61340-5-1, EN 61340-5-3, ANSI/ESD S11.4 level 5

You may be interested in
KWR Anti Static Bag 254mm(W)x 305mm(L)
212.59 MOPEach (In a Pack of 10) (ex VAT)
Cryovac 9.8in(W)x
P.O.A.Each (In a Pack of 10) (ex VAT)