RS PRO FKM O-Ring O-Ring, 10.1mm Bore, 13.3mm Outer Diameter
RS Stock No.: 255-6511Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
10.1mm
Outside Diameter
13.3mm
Minimum Operating Temperature
-15°C
Thickness
1.6mm
Maximum Operating Temperature
+200°C
Country of Origin
India
95.60 MOP
95.63 MOP 1 Bag of 50 (ex VAT)
RS PRO FKM O-Ring O-Ring, 10.1mm Bore, 13.3mm Outer Diameter
1
95.60 MOP
95.63 MOP 1 Bag of 50 (ex VAT)
RS PRO FKM O-Ring O-Ring, 10.1mm Bore, 13.3mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
10.1mm
Outside Diameter
13.3mm
Minimum Operating Temperature
-15°C
Thickness
1.6mm
Maximum Operating Temperature
+200°C
Country of Origin
India