RS PRO Flat Reed Switch, NO, 200V, 1A

RS 庫存號: 530-8961品牌: RS PRO
brand-logo

技術文件

規格

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Maximum Current

1A

Maximum AC Voltage

200V

Maximum DC Voltage

200V

Contact Resistance

150mΩ

Total Length

19.5mm

Length

16mm

Minimum Operating Temperature

-40°C

Depth

2.5mm

Width

2.5mm

Maximum Operating Temperature

+130°C

Dimensions

16 x 2.5 x 2.5mm

原產地

Germany

You may be interested in
RS PRO Flat Reed Switch, NO, 200V, 500mA
15.66 MOPEach (不含稅)

13.50 MOP

13.50 MOP Each (不含稅)

RS PRO Flat Reed Switch, NO, 200V, 1A

13.50 MOP

13.50 MOP Each (不含稅)

RS PRO Flat Reed Switch, NO, 200V, 1A

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 513.50 MOP
6+13.09 MOP
You may be interested in
RS PRO Flat Reed Switch, NO, 200V, 500mA
15.66 MOPEach (不含稅)

技術文件

規格

Brand

RS Pro

Switch Shape

Flat

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Maximum Current

1A

Maximum AC Voltage

200V

Maximum DC Voltage

200V

Contact Resistance

150mΩ

Total Length

19.5mm

Length

16mm

Minimum Operating Temperature

-40°C

Depth

2.5mm

Width

2.5mm

Maximum Operating Temperature

+130°C

Dimensions

16 x 2.5 x 2.5mm

原產地

Germany

You may be interested in
RS PRO Flat Reed Switch, NO, 200V, 500mA
15.66 MOPEach (不含稅)