技術文件
規格
Brand
RS ProWattage
10 W
Voltage
85 → 265 V ac
IP Rating
IP65
Incandescent Equivalent Wattage
10W
Number of LEDs
1
Luminosity
950 → 1050 lm
Colour Temperature
2700 → 3500K
Dimensions
85.7 x 114.3x 88.8 mm
Life Hours
50000h
Height
85.7mm
Width
114.3 mm
Depth
88.8 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+45°C
Beam Angle
120°
Minimum Operating Temperature
-25°C
Case Material
Aluminium
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-30 → +60°C
原產地
China
145.40 MOP
145.40 MOP Each (不含稅)
1
145.40 MOP
145.40 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProWattage
10 W
Voltage
85 → 265 V ac
IP Rating
IP65
Incandescent Equivalent Wattage
10W
Number of LEDs
1
Luminosity
950 → 1050 lm
Colour Temperature
2700 → 3500K
Dimensions
85.7 x 114.3x 88.8 mm
Life Hours
50000h
Height
85.7mm
Width
114.3 mm
Depth
88.8 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+45°C
Beam Angle
120°
Minimum Operating Temperature
-25°C
Case Material
Aluminium
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-30 → +60°C
原產地
China